- RS-artikelnummer:
- 832-9700
- Tillv. art.nr:
- ESD-5002
- Tillverkare / varumärke:
- Klaxon
Denna produkt har utgått
- RS-artikelnummer:
- 832-9700
- Tillv. art.nr:
- ESD-5002
- Tillverkare / varumärke:
- Klaxon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
Klaxon Sonos Pulse Beacons
The Sonos Pulse Beacons from Klaxon are Visual Alarm Devices (VADS) with patented Pulse Alert Technology that exceed the illumination requirements of EN54-23. The Pulse Alert Technology maximises system efficiency by minimising power consumption and enables the coverage pattern to be fixed at the optimum performance level. The synchronised flash protects everyone including people prone to photosensitive epilepsy. Wall or ceiling mounted beacons are available with either a white or red flash and white or red housing. Applications include hotel, office, factory floor and machine shop.
Conforms to EN54-23
Pulse Alert Technology
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Pulse Alert Technology
Wire to Base Technology
Simple Upgrade
Synchronised Flash
No Surge Current
Flame Retardant Polycarbonate
Weatherproof to IP65 (deep base) and IP21 (shallow base)
Cable Entries: Deep Base: 2 x 20mm cable glands
Weight: 0.24kg (shallow base) 0.29kg (deep base)
Wall Mounted Beacons
Up to 11.3m coverage reduces the number of devices required- most rooms can be protected with a single device
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
White flash: EN54-23 coverage W-3.1-11.3
Red flash: EN54-23 coverage W-2.4-7.5
Shallow base: Ø100 x 100 mm high
Deep base: Ø122 x 97.5 mm high
Ceiling Mounted Beacons
Up to 15m coverage reduces the number of devices required - most rooms can be protected with a single device
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
White flash: EN54-23 coverage C-3-15
Red flash: EN54-23 coverage C-3-8.9
Shallow base: Ø94 x 100 mm high
Deep base: Ø117 x 97.5 mm high
Standards
EN54-23.
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 17 → 60 V dc |
Light Effect | Flashing |
Lens Colour | Red |
Mounting Style | Wall Mount |
Bulb Type | LED |
Current Type | DC |
Base Diameter | 100mm |
Housing Colour | White |
Lamp Included | Yes |
Series | Sonos Pulse |
Height | 100mm |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |