Keystone 1/2 AA Battery Holder, Solder Tag Contact

  • RS-artikelnummer 327-7540
  • Tillv. art.nr 1103
  • Tillverkare / varumärke Keystone
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Individual battery holders for soldering onto wires

Chassis and clips: aluminium or steel.
Terminals: tinned brass.
Eyelets: nickel-plated brass.

Specifikationer
Attribute Value
For Battery Size 1/2 AA
Number of Cells 1
Mount Chassis
Type Battery Holder
Maximum Cell Diameter 12.95mm
Dimensions 29.4 x 15.9 x 15.1mm
Terminal Contact Type Solder Tag
Body Material Steel
Terminal Contact Material Brass
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
41,26 kr
(exkl. moms)
51,58 kr
(inkl. moms)
Enheter
Per unit
1 - 9
41,26 kr
10 - 24
38,61 kr
25 +
37,39 kr
Nästa dag-leverans inte möjlig
Related Products
Single cell PCB mounting battery holders20A nickel silver ...
Description:
Single cell PCB mounting battery holders20A nickel silver rated contacts (spring steel for 1/2 AA) solder tags, 5A PCB pinsPins can be cropped and the 110 connectors on the top can be usedInterconnecting lugs allow multiple assemblies.
Panel mounting cylindrical battery holders for standard cell ...
Description:
Panel mounting cylindrical battery holders for standard cell sizesQuick and easy replacement of batteriesAll holders are moulded in black plasticBayonet fixing front cap with a coin slot for easy removalA supplementary rear support tag should be used on dual cell ...
Ideal for use on plastic boxesPush fit with ...
Description:
Ideal for use on plastic boxesPush fit with barbed retentionSpring contact compensates for variation in battery lengthsPositive pole contacts has location facilitySolder tag to permit attachment of wire lead.
Retains batteries securely to withstand shock and vibrationSecure ...
Description:
Retains batteries securely to withstand shock and vibrationSecure PCB mounting suitable for wave solderingAdjustable spacing between the clips makes them suitable for "non -standard "battery sizes.