Texas Instruments BQ24192IRGET, Battery Charger, 4.5A 24-Pin, VQFN

  • RS-artikelnummer 162-8477
  • Tillv. art.nr BQ24192IRGET
  • Tillverkare / varumärke Texas Instruments
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): MY
Produktdetaljer

Lithium-Ion Battery Charging ICs, Texas Instruments

Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.

Battery Management, Texas Instruments

Specifikationer
Attribute Value
Mounting Type Surface Mount
Package Type VQFN
Pin Count 24
Typical Operating Supply Voltage 3.9 → 17 V
Dimensions 4.15 x 4.15 x 0.95mm
Length 4.15mm
Height 0.95mm
Maximum Operating Temperature +85 °C
Width 4.15mm
Maximum Output Current 4.5A
Maximum Output Voltage 4.35 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 3.5 V
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (On a Reel of 250)
25,303 kr
(exkl. moms)
31,629 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
250 - 500
25,303 kr
6 325,75 kr
750 +
23,024 kr
5 756,00 kr
Related Products
Integrated Ideal Diode controllers offer significant advantages over ...
Description:
Integrated Ideal Diode controllers offer significant advantages over the use of discrete diodes in applications where forward voltage losses must be minimized such as diode-ORing of low voltage DC supplies. Some of these devices from Linear Technology include on-chip MOSFETs ...
Ultra Low Power DC/DC Boost ChargerEnergy StorageBattery Charging ...
Description:
Ultra Low Power DC/DC Boost ChargerEnergy StorageBattery Charging and ProtectionBattery Good Output FlagProgrammable Step Down Regulated OutputProgrammable Maximum Power Point Tracking (MPPT).
Protection and USB data line handshaking enables charging ...
Description:
Protection and USB data line handshaking enables charging for hand held devices.
Li-ion Battery Protection ICs detect a various fault ...
Description:
Li-ion Battery Protection ICs detect a various fault conditions such as overvoltage, undervoltage, discharge overcurrent, and short circuit. A standalone protection when no monitor is required, or supplemental safety.