Linear Technology LTC4008EGN#PBF, Battery Charge Controller 20-Pin, SSOP

  • RS-artikelnummer 471-398
  • Tillv. art.nr LTC4008EGN#PBF
  • Tillverkare / varumärke Analog Devices
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Battery Charging & Monitoring Controllers, Linear Technology

Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC monolithic switching regulator Xenon Photoflash chargers will allow you to trigger a Xenon flash lamp.
Battery monitoring ICs such as the multicell battery stack monitors incorporate 12-bit ADCs, precision voltage references, multiplexer and a serial interface. Applications may include backup battery systems, high voltage data acquisition systems, hybrid electric vehicles and high power portable.

Battery Management, Linear Technology

Specifikationer
Attribute Value
Mounting Type Surface Mount
Package Type SSOP
Pin Count 20
Typical Operating Supply Voltage 6 → 28 V
Dimensions 8.74 x 3.99 x 1.48mm
Length 8.74mm
Maximum Operating Temperature +85 °C
Height 1.48mm
Width 3.99mm
Minimum Operating Temperature -40 °C
17 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
81,48 kr
(exkl. moms)
101,85 kr
(inkl. moms)
Enheter
Per unit
1 - 9
81,48 kr
10 - 49
73,31 kr
50 - 99
69,17 kr
100 - 249
65,14 kr
250 +
61,01 kr
Related Products
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC ...
Description:
ISL88739: Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus InterfaceISL88750: Narrow VDC (NVDC) Battery Charger with SMBus InterfaceISL9237: Buck-Boost Narrow VDC Battery Charger with SMBus Interface and USB On-the-Go (OTG)ISL9238: Buck-Boost Narrow VDC Battery Charger ...
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized ...
Description:
STMicroelectronics STWBC-WA wireless battery charger transmitter application optimized for wearable usage. Thanks to its 5 V native supply, the STWBC-WA device is ideal to operate with USB power supplies. Wireless battery charging systems replace the traditional power supply cable by ...
Tiny 500mA linear charge management controller. Includes integrated ...
Description:
Tiny 500mA linear charge management controller. Includes integrated pass transostor, integrated current sensing, and reverse discharge protection in 5-pin SOT-23 and thermally-efficient 8-pin 2mm x 3mm DFN packages. Different than MCP73831 in the fact that the MCP73832 status output is ...
Integrated battery charging ICs from Texas Instruments intended ...
Description:
Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.