Barrier Strip, 12 Contact, 11.11mm Pitch, 2 Row

  • RS-artikelnummer 822-7256
  • Tillv. art.nr 38780-0112
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex 38770 & 38780 Terminal Strips

The Molex 77000 and 78000 series of terminal strips come with complete assurance of quality and reliability.
The 77000 comes complete with a 9.53mm pitch size, whilst the 78000 series has a pitch size of 11.11mm. Both will range from 2 postions to 12 positions.

Nickel contact plating
Thermoplastic housing

Specifikationer
Attribute Value
Number of Contacts 12
Pitch 11.11mm
Body Orientation Straight
Contact Material Brass
Contact Plating Nickel
Number of Rows 2
Screw Size 6 → 32
Material Thermoplastic
Dimensions 152.4 x 28.6 x 14mm
Depth 14mm
Length 152.4mm
Width 28.6mm
Tillfälligt slut i lager – restorder för leverans 2020-03-03
Pris (ex. moms) Each
55,63 kr
(exkl. moms)
69,54 kr
(inkl. moms)
Enheter
Per unit
1 - 9
55,63 kr
10 - 49
45,81 kr
50 - 99
43,63 kr
100 - 499
41,88 kr
500 +
37,43 kr
Related Products
This Product Specification covers the 9.53 mm (.375 ...
Description:
This Product Specification covers the 9.53 mm (.375 inch) centerline (pitch) printed circuit board (PCB) terminal block series with tin plating.
A range of PCB mount Barrier Strips from ...
Description:
A range of PCB mount Barrier Strips from TE Connectivity.
A range of single row low profile dual-barrier ...
Description:
A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which ...
The Molex 38720 series of barrier strips and ...
Description:
The Molex 38720 series of barrier strips and terminal blocks guarantee the highest quality and reliability.The 38720 range comes complete with a 9.53mm pitch size, blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal ...