Barrier Strip, 4 Contact, 8.26mm Pitch, 1 Row, 15A, 300 V

  • RS-artikelnummer 822-7036
  • Tillv. art.nr 38700-6104
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Molex 38760 & 38700 Barrier Strips

The Molex 38760 and 38700 series of barrier strips and terminal blocks guarantee the highest quality and reliability.
The 38760 range comes complete with a 9.53mm pitch size and the 38700 range will have a pitch size of 8.26mm. All blocks and strips are panel mounted ranging from 2 positions to 12 positions. Whilst terminal block models will go up to 12 way.

Thermoplastic or PBT housing
All strips 22 - 12 and 24 - 12 AWG

Specifikationer
Attribute Value
Number of Contacts 4
Pitch 8.26mm
Body Orientation Straight
Contact Material Brass
Contact Plating Tin
Number of Rows 1
Screw Size 6 → 32
Wire Size 22 → 14 AWG
Material Thermoplastic
Current Rating 15A
Voltage Rating 300 V
Dimensions 49.2 x 12.7 x 12.7mm
Depth 12.7mm
Minimum Operating Temperature -40°C
Width 12.7mm
Length 49.2mm
Maximum Operating Temperature +130°C
14 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
26,78 kr
(exkl. moms)
33,48 kr
(inkl. moms)
Enheter
Per unit
1 - 9
26,78 kr
10 - 49
21,20 kr
50 - 99
18,20 kr
100 - 499
17,58 kr
500 +
14,37 kr
Related Products
This Product Specification covers the 9.53 mm (.375 ...
Description:
This Product Specification covers the 9.53 mm (.375 inch) centerline (pitch) printed circuit board (PCB) terminal block series with tin plating.
A range of PCB mount Barrier Strips from ...
Description:
A range of PCB mount Barrier Strips from TE Connectivity.
Double-row, dual barrier strips for wire-to-wire applications. These ...
Description:
Double-row, dual barrier strips for wire-to-wire applications. These parts also allow end users to complete the wiring to a separate screw without disturbing the factory wiring. Increased current-carrying capability.Materials used:Insulator Body: UL 94 V-0 thermoplastic, blackTerminal: Brass, tin platedScrew: ...
A range of single row low profile dual-barrier ...
Description:
A range of single row low profile dual-barrier barrier strips with a 9.53mm centreline. These dual-barrier barrier strips have a flat style block design and a wire clamp combo screw terminal head apart from stock numbers 821-2658 and 821-2642 which ...