- RS-artikelnummer:
- 180-6647
- Tillv. art.nr:
- 555-0100
- Tillverkare / varumärke:
- Deltron
- RS-artikelnummer:
- 180-6647
- Tillv. art.nr:
- 555-0100
- Tillverkare / varumärke:
- Deltron
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
This side stackable plug has a screw connection for the lead wire and a push-on pliable PVC moulding. The conductor and outside diameter cable entry sizes are designed to suit PVC or silicone rubber flexible test cables up to 2,5mm².
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | Screw |
Voltage Rating | 50V |
Current Rating | 16A |
Connector Size | 4 mm |
Contact Plating | Bright Nickel Over Copper |
Length | 60mm |
Contact Material | Brass |
Type | Banana Plug |
Insulation Material | PVC |