Schutzinger Black Female Banana Socket, 4 mm Connector, PC Pin Termination, 24A, 1000V, Nickel Plating
- RS-artikelnummer:
- 179-6960
- Tillv. art.nr:
- SEPB 6449 Ni / SW
- Tillverkare / varumärke:
- Schutzinger
Tillfälligt slut i lager – restorder för leverans 2024-05-08
Lagt till varukorgen
Pris (ex. moms) Varje
23,74 kr
(exkl. moms)
29,68 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 23,74 kr |
10 - 24 | 22,76 kr |
25 - 49 | 21,33 kr |
50 - 99 | 20,13 kr |
100 + | 18,93 kr |
- RS-artikelnummer:
- 179-6960
- Tillv. art.nr:
- SEPB 6449 Ni / SW
- Tillverkare / varumärke:
- Schutzinger
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
All-Metal Versions as Well as Types for Insulated Fitting. Shock-Proof Safety Sockets for Use Up to 1000 V.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Sockets to Adapt From Old 4 Mm Sockets.
Terminations for Printed Circuit Board, for Cable Lugs or with Push-On Connection.
Loading Up to 32 A.
Nickel-Plated or Gold-Plated Versions.
Safety Press-In Socket
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Fixture Using Special Tool Mwz 13
For Pressing Into Panels Up to 6 Mm Thick
Location Hole Ø 12.2±0.1 Mm, Countersunk One-Sided (approx. 0.5 X 45°)
Panel Thickness: Metal Panels: ≥ 1 Mm Plastic Panels: ≥ 2 Mm
Fixture Using Special Tool Mwz 13
Specifikationer
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | PC Pin |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 24A |
Contact Plating | Nickel |
Length | 36.5mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |
- RS-artikelnummer:
- 179-6960
- Tillv. art.nr:
- SEPB 6449 Ni / SW
- Tillverkare / varumärke:
- Schutzinger