- RS-artikelnummer:
- 144-1454
- Tillv. art.nr:
- ZPK 8066 Ni / BL
- Tillverkare / varumärke:
- Schutzinger
- RS-artikelnummer:
- 144-1454
- Tillv. art.nr:
- ZPK 8066 Ni / BL
- Tillverkare / varumärke:
- Schutzinger
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
We offer a wide standard range of high-quality test and measurement products. We have been making a home for ourselves in the field of measurement and testing technology for over 50 years. This area represents the basis of our company development, which we constantly develop and build on. Our range in this field comprises numerous products that we would like to present here, divided according to product groups. More precise technical information can be found in the catalogues in the main catalogue oder data sheets.
We offer a wide standard range of 2 mm / 2.4 mm / 4 mm sockets.
Insulated and non-insulated versions
with sockets Ø 2 mm or 4 mm
in many different colours
with sockets Ø 2 mm or 4 mm
in many different colours
Specifikationer
Attribute | Value |
---|---|
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 600V |
Connector Size | 4 mm |
Current Rating | 1A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 78mm |
Contact Material | Steel |
Type | Test Connector |
Insulation Material | Nylon |