- RS-artikelnummer:
- 139-3524
- Tillv. art.nr:
- 65.9193-24
- Tillverkare / varumärke:
- Staubli
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
38,675 kr
(exkl. moms)
48,344 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 18 | 38,675 kr | 77,35 kr |
20 - 48 | 34,24 kr | 68,48 kr |
50 - 98 | 30,03 kr | 60,06 kr |
100 + | 28,825 kr | 57,65 kr |
- RS-artikelnummer:
- 139-3524
- Tillv. art.nr:
- 65.9193-24
- Tillverkare / varumärke:
- Staubli
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Staubli SEB2-R Series 2 mm Press-in Sockets
SEB2-R series 2 mm press-in sockets with a rigid insulation sleeve for pressing into predrilled panels. These sockets have a 600 V, CAT III / 10 A rating. The sockets are terminated with a 1.9 mm diameter pin terminal and are designed to mate with spring loaded 2 mm diameter plugs which also have a rigid insulation sleeve. The insulation sleeves of these SEB2-R series 2 mm sockets are colour coded for ease of identification.
Features and Benefits
600 V, CAT III / 10 A rating
Rigid, colour coded insulation
1.9 mm diameter pin terminal
Rigid, colour coded insulation
1.9 mm diameter pin terminal
2mm Multi-Contact Test Lead Plug and Socket Connectors
Multi-Contact 2 mm rigid and multilam plug connectors and socket connectors range is suitable for many applications that call for a self assembled 2 mm diameter plug test lead or a panel mount receptacle socket connector. The test plug insulator is assembled over an associated cable prior to soldering into the solder bucket, it is then a press fit over the 2 mm plug tang to complete.
Specifikationer
Attribute | Value |
---|---|
Colour | Yellow |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 600V |
Current Rating | 10A |
Connector Size | 2mm |
Contact Plating | Gold |
Spring Contact | Yes |
Length | 29mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Polyamide |
- RS-artikelnummer:
- 139-3524
- Tillv. art.nr:
- 65.9193-24
- Tillverkare / varumärke:
- Staubli