- RS-artikelnummer:
- 680-1042
- Tillv. art.nr:
- 1375795-2
- Tillverkare / varumärke:
- TE Connectivity
- RS-artikelnummer:
- 680-1042
- Tillv. art.nr:
- 1375795-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
2.54mm TE Connectivity PC/104 Range Receptacles
This range of TE Connectivity Receptacles are fully compliant with the PC104 and PC104-Plus standards. These PC/104 and PC/104-Plus Receptacles feature a one piece design.
2.54mm TE Connectivity PC/104 Range
Specifikationer
Attribute | Value |
---|---|
Backplane Connector Type | PC/104 |
Gender | Female |
Number of Contacts | 104 |
Number of Rows | 4 |
Body Orientation | Straight |
Housing Material | Nylon |
Pitch | 2.54mm |
Contact Material | Phosphor Bronze |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Current Rating | 3A |
Termination Method | Press-In |
Series | AMPMODU |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55°C |