TE Connectivity STRADA Whisper Series 4.5mm Pitch High Speed Backplane Connector, Male, Vertical, 6 Row, 108 Way

  • RS-artikelnummer 161-4520
  • Tillv. art.nr 2180826-2
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CN
Produktdetaljer

TE Connectivity STRADA WHISPER High Speed Backplane Connectors

STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.

Features and Benefits

High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity

Applicatons

These STRADA WHISPER high-speed backplane connectors are ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.

TE Connectivity STRADA Whisper High Speed Backplane Connectors

Specifikationer
Attribute Value
Backplane Connector Type High Speed
Gender Male
Number of Contacts 108
Number of Rows 6
Body Orientation Vertical
Housing Material Thermoplastic
Pitch 4.5mm
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 500mA
Voltage Rating 250 V ac
Termination Method Press Fit
Series STRADA Whisper
Minimum Operating Temperature -55°C
Maximum Operating Temperature +85°C
Denna produkt har utgått
Related Products
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. High density, ...
The IEC 61076-4-101 connector has been designed to ...
Description:
The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding. For compact PCI/VME ...
Z-PACK™ HM-Zd headers and connector assemblies with a ...
Description:
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings. HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) ...
The Hirose BF4M series, receiver plug connector is ...
Description:
The Hirose BF4M series, receiver plug connector is a receptacle micro that can enable optical transmission of data between boards that are incorporated in devices. It converts as an electrical signal that is received from the board by using a ...