Omron R89F Series Axial Fan, 100 → 240 V ac, AC Operation, 1.5m³/min, 4.5W, 80mA Max, 92 x 92 x 38mm
- RS-artikelnummer:
- 194-0670
- Tillv. art.nr:
- R89F-MS0938HP-S2
- Tillverkare / varumärke:
- Omron
- RS-artikelnummer:
- 194-0670
- Tillv. art.nr:
- R89F-MS0938HP-S2
- Tillverkare / varumärke:
- Omron
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- PH
Produktdetaljer
Reduced time spent on replacement thanks to a longer service life
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Selection of free voltage input 100 to 240 VAC models
Available in set packages (including finger guards, plug cords and mounting screws)
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 100 → 240 V ac |
Height | 38mm |
AC or DC Operation | AC |
Width | 92mm |
Power Consumption | 4.5W |
Maximum Current | 80mA |
Depth | 92mm |
Air Flow | 1.5m³/min |
Dimensions | 92 x 92 x 38mm |
Termination Type | Lead Wire |
Noise Level | 40dB |
Direction of Curve | Forward |
Bearing Type | Ball |