- RS-artikelnummer:
- 184-6772
- Tillv. art.nr:
- ASEN50756
- Tillverkare / varumärke:
- Panasonic
- RS-artikelnummer:
- 184-6772
- Tillv. art.nr:
- ASEN50756
- Tillverkare / varumärke:
- Panasonic
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
Dimensions: 60 x 60 x 30mm, 80 x 80 x 25mm, 80 x 80 x 38mm, 92 x 92 x 25mm, 120 x 120 x 25mm, 120 x 120 x 38mm, 150 x 172 x 38mm
Rated operating voltages: 100V, 115V, 200V, 220V, 230V, 240V AC
Universal 50 / 60Hz applications
Three rotation speeds per model
Frame: aluminium alloy die-casting
Long lifetime
Quiet operation
Optional: connect via cable (length 300mm) or "Faston" connector
Rated operating voltages: 100V, 115V, 200V, 220V, 230V, 240V AC
Universal 50 / 60Hz applications
Three rotation speeds per model
Frame: aluminium alloy die-casting
Long lifetime
Quiet operation
Optional: connect via cable (length 300mm) or "Faston" connector
Dimensions: 150 x 172 x 38mm
6 rated voltages: 100V AC to 240V AC
Frame: die-cast aluminium
Propeller: reinforced plastic
6 rated voltages: 100V AC to 240V AC
Frame: die-cast aluminium
Propeller: reinforced plastic
Specifikationer
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
AC or DC Operation | AC |
Height | 162mm |
Power Consumption | 35W |
Width | 150mm |
Maximum Current | 190mA |
Depth | 38mm |
Air Flow | 6m³/min |
Dimensions | 172 x 150 x 38mm |
Noise Level | 56dB(A) |
Bearing Type | Ball |