Snap-On Auxiliary Contact With Screw Terminal, NC, 6 A

  • RS-artikelnummer 243-7448
  • Tillv. art.nr 3RH1911-1AA01
  • Tillverkare / varumärke Siemens
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Auxiliary Contacts - 3RH Range

Siemens range of auxiliary contact bloacks to suit the 3RH contactors.

Front mounting position
Current rating; 6A
Accepts cables up to 2 x 2.5mm2
1 x block per contactor, 1 x block per relay

Note

* These are make before break contacts

Siemens Sirius Range Contactor & Control Relays

Warning

  • This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the alternative highlighted by the manufacturer. Alternatively, refer to the cross reference list in the Technical Reference section which highlights the upgrade path for your current generation of products.
Specifikationer
Attribute Value
Number of Contacts 1
Normal State Configuration NC
Range Sirius Classic
Mounting Style Snap-On
Contact Current Rating 6 A
Pole and Throw Configuration SP
Terminal Type Screw
Series 3RH1
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Pris (ex. moms) Each
101,23 kr
(exkl. moms)
126,54 kr
(inkl. moms)
Enheter
Per unit
1 - 9
101,23 kr
10 - 14
95,15 kr
15 +
91,11 kr
Nästa dag-leverans inte möjlig
Related Products
The Automatic Recloser Auxiliary (ARA) performs automatic reclosing ...
Description:
The Automatic Recloser Auxiliary (ARA) performs automatic reclosing of the associated protection device after tripping, avoiding service interruptions.This range of Acti9 ARA auto reclosers increase the availability of installations without supervision, isolated, hard of access and demanding very great ...
The Mettec Type A case consists of an ...
Description:
The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ...
The Mettec Type A case consists of an ...
Description:
The Mettec Type A case consists of an aluminium front bezel, top and base covers and extruded side and rear panels. A high degree of shielding is guaranteed thanks to its masked internal faces and additional contact points. The guide ...
This auxiliary switch can be adjusted for use ...
Description:
This auxiliary switch can be adjusted for use as an auxiliary or signal switch MCB, RCD and RCB with a potential-free NC / NO or NC / changeover contact. Left flush mounting on MCB, RCD or RCB, 230 V.