- RS-artikelnummer:
- 718-7154
- Tillv. art.nr:
- 1379102-1
- Tillverkare / varumärke:
- TE Connectivity
375 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
1,676 kr
(exkl. moms)
2,095 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 + | 1,676 kr | 8,38 kr |
- RS-artikelnummer:
- 718-7154
- Tillv. art.nr:
- 1379102-1
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Micro Quadlok System (MQS) series Connector Housings
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions of these MQS housings are available which are designed to house a combination of contact types. The stainless steel locking lances on the contacts achieve a high primary terminal locking force securing the contacts firmly in the connector housing. Sealed versions of these housings are available for waterproof protection and additional wire seals can be purchased separately.
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
Pitch : 2.54mm
Polarization and keying to prevent mismating
Sealed versions for waterproof connection
Integral primary terminal locking force
High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
Versions of these MQS connector housings are available with polarization and keying options to prevent mismating. Extra accessories including covers, levers and retainer housings are also available separately for some of these connector housings.
Features and Benefits
Pitch : 2.54mm
Polarization and keying to prevent mismating
Sealed versions for waterproof connection
Integral primary terminal locking force
High density, compact design
Product Application Information
These MQS 2.54 mm connectors are designed to meet the demanding requirements of automotive applications. Applications include powertrain systems, safety and security systems, convenience, driver information and body and chassis systems
2.54mm Tyco Micro Quadlok (MQS) System
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 18 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 2 |
Mounting Type | Cable Mount |
Series | Micro Quadlok System |
Colour | Black |
Height | 7.7mm |
Width | 26.3mm |
Depth | 17mm |
Housing Material | PBT |
- RS-artikelnummer:
- 718-7154
- Tillv. art.nr:
- 1379102-1
- Tillverkare / varumärke:
- TE Connectivity