- RS-artikelnummer:
- 717-4284
- Tillv. art.nr:
- 174264-2
- Tillverkare / varumärke:
- TE Connectivity
2 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
14,33 kr
(exkl. moms)
17,91 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 14,33 kr |
10 - 99 | 13,02 kr |
100 + | 9,96 kr |
- RS-artikelnummer:
- 717-4284
- Tillv. art.nr:
- 174264-2
- Tillverkare / varumärke:
- TE Connectivity
Lagstiftning och ursprungsland
Produktdetaljer
TE Connectivity Econoseal J Mark II (+) Series Connector Housings
A range of Econoseal J Mark II (+) series waterproof receptacle and plug style automotive wire connector housings. The wire seals for these automotive connector housings can be loaded at the same time as the contacts are crimped and cavity plugs can be used to plug up unused cavities. The design of these receptacle and plug style wire connector housings allows mis-mating to be prevented thus avoiding contact damage. These Econoseal J Mark II (+) series automotive housings also have a plate inserted to detect the half-mating of contacts and a double lock feature.
Features and Benefits
No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
Single circuit application
Housing features include a 4.8 mm pitch
Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Features and Benefits
No. of Positions: 1, 2, 3, 4, 6, 8, 10, 12.
Single circuit application
Housing features include a 4.8 mm pitch
Operating Temperature Range: -30 °C to +105 °C
Applications
Typically, this product is used in the wiring of sensors in the interior of motor hoods and used in the connections to electrical control systems under unreliable and extreme climate conditions.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
TE Connectivity Econoseal Connector System
Designed to meet the exacting requirements of the automotive industry, for a reliable sealed connector.
All connectors are designed to be used with thin walled non-irradiated PVC cables
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Though designed initially for automotive applications, Econoseal III can be used in any industry where a reliable sealed connector is needed
Specifikationer
Attribute | Value |
---|---|
Number of Contacts | 6 |
Type | Automotive connector housing |
Gender | Female |
Number of Rows | 2 |
Series | Econoseal J Mk II+ |
Colour | Black |
Height | 20.6mm |
Width | 23.1mm |
Housing Material | PBT |
Depth | 35.5mm |
- RS-artikelnummer:
- 717-4284
- Tillv. art.nr:
- 174264-2
- Tillverkare / varumärke:
- TE Connectivity