- RS-artikelnummer:
- 194-9891
- Tillv. art.nr:
- ATM13-12PB-R008
- Tillverkare / varumärke:
- Amphenol Industrial
Tillfälligt slut i lager – restorder för leverans 2024-08-29
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 105)
143,228 kr
(exkl. moms)
179,035 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
105 + | 143,228 kr | 15 038,94 kr |
- RS-artikelnummer:
- 194-9891
- Tillv. art.nr:
- ATM13-12PB-R008
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.
Specifikationer
Attribute | Value |
---|---|
Type | Header |
Number of Contacts | 12 |
Gender | Male |
Number of Rows | 2 |
Current Rating | 7.5A |
Mounting Type | PCB |
Series | AIPX |
Colour | Black |
IP Rating | IP69K |
Height | 35mm |
Width | 101mm |
Depth | 36.9mm |
Housing Material | Thermoplastic |
Contact Plating | Tin |
Maximum Operating Temperature | +125°C |
Contact Material | Copper Alloy |
Series Number | ATM13 |
Minimum Operating Temperature | -55°C |
- RS-artikelnummer:
- 194-9891
- Tillv. art.nr:
- ATM13-12PB-R008
- Tillverkare / varumärke:
- Amphenol Industrial