Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 8 Way, Crimp Termination ATM06-08SA
- RS-artikelnummer:
- 174-1631
- Tillv. art.nr:
- ATM06-08SA
- Tillverkare / varumärke:
- Amphenol Industrial
Mängdrabatt möjlig
Antal (1 förpackning med 5 enheter)*
91,48 kr
(exkl. moms)
114,35 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 20 enhet(er) är redo att levereras
- Plus 100 enhet(er) är redo att levereras från en annan plats
- Dessutom levereras 300 enhet(er) från den 25 december 2025
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet | Per förpackning* |
|---|---|---|
| 5 - 20 | 18,296 kr | 91,48 kr |
| 25 - 95 | 16,666 kr | 83,33 kr |
| 100 + | 14,986 kr | 74,93 kr |
*vägledande pris
- RS-artikelnummer:
- 174-1631
- Tillv. art.nr:
- ATM06-08SA
- Tillverkare / varumärke:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Type | Automotive Connector | |
| Number of Contacts | 8 | |
| Gender | Male | |
| Number of Rows | 2 | |
| Current Rating | 7.5A | |
| Mounting Type | Cable Mount | |
| Series | ATM | |
| Colour | Grey | |
| Termination Method | Crimp | |
| IP Rating | IP67 | |
| Height | 15.3mm | |
| Width | 36.5mm | |
| Housing Material | Thermoplastic | |
| Depth | 30.1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Series Number | 06 | |
| Corded | Yes | |
| Välj alla | ||
|---|---|---|
Brand Amphenol Industrial | ||
Type Automotive Connector | ||
Number of Contacts 8 | ||
Gender Male | ||
Number of Rows 2 | ||
Current Rating 7.5A | ||
Mounting Type Cable Mount | ||
Series ATM | ||
Colour Grey | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Height 15.3mm | ||
Width 36.5mm | ||
Housing Material Thermoplastic | ||
Depth 30.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series Number 06 | ||
Corded Yes | ||
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The ATM Strain relief Series specifically designed wire cavities protect each individual wire seal, eliminating stress on the rear seal. It is a cost-effective and highly reliable solution for wire routing, Strain relief and sealing issues common in heavy Duty applications. It ensures a complete environmental seal and necessary strain relief on the production line and in the field.
16-22 AWG, 7.5A, Size 20.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
Compatible with existing standard products industry-wide.
relaterade länkar
- Amphenol Industrial Crimp Termination ATM06-08SA
- Amphenol Industrial Crimp Termination ATM06-08SA-SR1GY
- Amphenol Industrial Crimp Termination ATM06-4S
- Amphenol Industrial Crimp Termination ATM06-3S
- Amphenol Industrial Crimp Termination ATM06-2S
- Amphenol Industrial Crimp Termination ATM06-12SA
- Amphenol Industrial Crimp Termination ATM06-6S
- Amphenol Industrial Crimp Termination ATM06-3S-SR01GY