- RS-artikelnummer:
- 174-1610
- Tillv. art.nr:
- AT04-2P-SR01BLK
- Tillverkare / varumärke:
- Amphenol Industrial
- RS-artikelnummer:
- 174-1610
- Tillv. art.nr:
- AT04-2P-SR01BLK
- Tillverkare / varumärke:
- Amphenol Industrial
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications.
The AT Series Field Repair kits are the ideal Companion for anyone performing on-site or in the field maintenance. They contains a full range of Plugs, Receptacles, Wedges, Contacts, Seals and tools. As well as a cross-reference guide all in a heavy duty plastic carrying case, easily labeled for quick identification.
14-20 AWG, 13A, Size 16.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
High-performance, cost-effective.
Superior environmental seal retention.
RockSolid™ Contact technology.
Compatible with existing standard products industry-wide.
Specifikationer
Attribute | Value |
---|---|
Type | Automotive Connector |
Number of Contacts | 2 |
Gender | Female |
Number of Rows | 1 |
Current Rating | 13A |
Mounting Type | Cable Mount |
Series | AT |
Colour | Black |
Termination Method | Crimp |
IP Rating | IP67 |
Height | 17mm |
Width | 17.1mm |
Housing Material | Thermoplastic |
Depth | 55.7mm |
Series Number | 04 |
Corded | Yes |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |