TE Connectivity AMPSEAL 16 Series, 2 Row 6 Way Cable Mount Socket Housing

  • RS-artikelnummer 164-3671
  • Tillv. art.nr 776531-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

TE Connectivity AMPSEAL 16 Plug Style Receptacle Housings with Reduced Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. These environmentally sealed wire-to-wire and wire-to-device connectors are available in 2, 3, 4, 6, 8, and 12-way arrangements.
The AMPSEAL 16 series offer customers both male and female components and include either Thermoplastic or Glass Fibre Reinforced PBT housing material. These products have a cable mount mounting type with it’s connectors acting as a crimp termination method, this brings ease of use to customers as well as improved quality.

Features and Benefits
• Number of contacts: 2, 3, 4, 6, 8 and 12
• Cable exit angle: 180°
• Operating temperature range: -40°C to +125°C
• Pitch 4.5 mm
• Current: Up to 13 amps

FAQ
What vehicles are this component made for?
The AMPSEAL 16 connector system is targeted for off-road, heavy duty industrial, recreational and agricultural applications. This wire-to-wire and wire-to-device connector line was designed to meet the rigorous demands of an industry that requires the highest standards in performance.

TE Connectivity - AMPSEAL 16 Connector System

Specifikationer
Attribute Value
Number of Contacts 6
Type Housing
Gender Female
Number of Rows 2
Mounting Type Cable Mount
Series AMPSEAL 16
Colour Red
Height 30.97mm
Width 20.33mm
Depth 39.85mm
Housing Material Glass Fibre Reinforced PBT
Tillfälligt slut i lager – restorder för leverans 2020-09-30
Pris (ex. moms) Each (In a Bag of 396)
18,951 kr
(exkl. moms)
23,689 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
396 +
18,951 kr
7 504,596 kr
Related Products
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
The SSC (Sealed Sensor Connector) System has been ...
Description:
The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is ...
Junior Power Timer/Junior Timer receptacle style connector housings ...
Description:
Junior Power Timer/Junior Timer receptacle style connector housings for socket contacts. These Junior Power Timer/Junior Timer receptacle housings have a 5mm centerline, are sealed and are made from PA 6.6.
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...