TE Connectivity AMPSEAL 16 Series, 2 Row 12 Way Clip Mount Plug Housing

  • RS-artikelnummer 164-3660
  • Tillv. art.nr 776438-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

TE Connectivity AMPSEAL 16 Sealed Pin Housings with Standard Diameter Wire Seal

AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mismating. Receptacle housings consist of a cap housing with wire seal, wire seal cover and PLR. These AMPSEAL automotive receptacle style connectors have a standard diameter wire seal and accept a wire size range of 2.18 to 3.67 mm. For suitable mating plug style housings see stock number 726-6743 typically. For suitable backshell see stock number 726-6711 typically. For keying details please refer to data table and manufacturer datasheet on our website.

TE Connectivity - AMPSEAL 16 Connector System

Specifikationer
Attribute Value
Number of Contacts 12
Type Housing
Gender Male
Number of Rows 2
Mounting Type Clip Mount
Series AMPSEAL 16
Colour Red
Height 26.65mm
Width 37.6mm
Depth 47.55mm
Housing Material Glass Fibre Reinforced PBT
500 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 125)
41,245 kr
(exkl. moms)
51,556 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
125 +
41,245 kr
5 155,625 kr
Related Products
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...
AMPSEAL 16 pin cap housings with integral primary ...
Description:
AMPSEAL 16 pin cap housings with integral primary latch reinforcement. These AMPSEAL 16 pin cap housings housings have colour coding and physical keying to prevent mismating. Pin cap housings consist of a cap housing with wire seal, wire seal cover ...
TE Connectivity offers the AMPSEAL 16 receptacle style ...
Description:
TE Connectivity offers the AMPSEAL 16 receptacle style housings for pin contacts with integral primary latch reinforcement and CPA for secure locking. These AMPSEAL 16 automotive connectors have colour coding and physical keying to prevent mis-mating. Receptacle housings consist of ...