TE Connectivity AMP MCP 2.8 Series, 3 Row 39 Way Socket Housing

  • RS-artikelnummer 164-3616
  • Tillv. art.nr 5-1718321-3
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

TE Connectivity MCP 2.8 Sealed Receptacle Housings

MCP 2.8 sealed receptacle housings that accept a wire size range of 2.5mm2 FLR max and have a 2.79mm mating area. Stock number 731-3072 has type E keying whilst stock number 756-1105 has type A keying. A cover is available for stock number 731-3072, please see stock number 717-4565

TE Connectivity Multiple Contact Point System (MCP)

Specifikationer
Attribute Value
Type Housing
Number of Contacts 39
Gender Female
Number of Rows 3
Series AMP MCP 2.8
Colour Green
Height 46mm
Width 120.5mm
Depth 44mm
Housing Material PBT
234 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Box of 117)
101,028 kr
(exkl. moms)
126,285 kr
(inkl. moms)
Enheter
Per unit
Per Box*
117 +
101,028 kr
11 820,276 kr
Related Products
The rugged ML-XT connection range offers market leading ...
Description:
The rugged ML-XT connection range offers market leading high-performance technology in a cost effective solution with superior reliability for critical vehicle-wiring applications in harsh environments. These Molex vehicle connectors are designed to minimise electrical failures and prevent downtime with extremely ...
Amphenol A Series have key placement in all ...
Description:
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications. 16-22 AWG, 7.5A, Size 20.High-performance, cost-effective.Superior environmental seal retention.Compatible with existing standard ...
Mini50 Unsealed Header, Right-Angle, SMT, Single Row, 8 ...
Description:
Mini50 Unsealed Header, Right-Angle, SMT, Single Row, 8 Circuits, Tin (Sn) Plating, Polarization Option A, Black, Tape and Reel.
Interfaces with Cinch SHS, industry standard harness connectors. ...
Description:
Interfaces with Cinch SHS, industry standard harness connectors. • Available with or without ferrite filtering option• Epoxy sealed terminals for optimised sealing characteristics• Centre threaded mating bushing.