TE Connectivity, SUPERSEAL Automotive Connector Plug 34 Way
Tillfälligt slut i lager – restorder för leverans 2021-07-13
Lagt till varukorgen
- RS-artikelnummer:
- 164-2896
- Tillv. art.nr:
- 2-1437285-3
- Tillverkare / varumärke:
- TE Connectivity
- COO (Country of Origin):
- JP
Enheter | Per unit | Per Box* |
500 + | 64,867 kr | 32 433,50 kr |
*price indicative |
TE Connectivity SUPERSEAL Series 1.0 mm Plug Housing Assembly
Attribute | Value |
Number of Contacts | 34 |
Type | Automotive connector housing |
Gender | Male |
Number of Rows | 4 |
Mounting Type | Cable Mount |
Series | SUPERSEAL |
Colour | Black |
Height | 38mm |
Width | 38.2mm |
Depth | 32.15mm |
Housing Material | PET |