TE Connectivity AMP MCP 2.8 Series, 4 Way Cable Mount Plug Connector

  • RS-artikelnummer 164-2387
  • Tillv. art.nr 1-1703818-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

TE Connectivity HDSC Sealed MCP 2.8 Tab Housings

A range of Heavy Duty Sealed Connector Series (HDSCS) plug style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 tabs as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, low mating force and a slide locking mechanism.

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifikationer
Attribute Value
Number of Contacts 4
Type Connector
Gender Male
Mounting Type Cable Mount
Series AMP MCP 2.8
Colour Black
Height 27mm
Width 29.1mm
Depth 48.1mm
Housing Material PBT
2660 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Box of 380)
15,727 kr
(exkl. moms)
19,659 kr
(inkl. moms)
Enheter
Per unit
Per Box*
380 +
15,727 kr
5 976,26 kr
Related Products
Our range of TE Connectivity, PCB Connector Housings ...
Description:
Our range of TE Connectivity, PCB Connector Housings form part of the 1.5 superseal series. A typical applications for these types of housings are to provide a receptacle for connectors when they ate mounted to a printed circuit board. These ...
The SSC (Sealed Sensor Connector) System has been ...
Description:
The SSC (Sealed Sensor Connector) System has been developed to meet the severe requirements of the automotive under hood connector environment, also suitable for many different severe environmental connector applications. Wire sealing for the SSC (Sealed Sensor Connector) System is ...
HDSCS MCP 1.5K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...
Amphenol A Series have key placement in all ...
Description:
Amphenol A Series have key placement in all areas of Heavy Duty Equipment, Agriculture, Marine, Automotive, Military, Alternative Energy and other demanding interconnect applications. 14-20 AWG, 13A, Size 16.High-performance, cost-effective.Superior environmental seal retention.RockSolid™ Contact ...