TE Connectivity AMP MCP 1.5K Series, 6 Way Cable Mount Socket Automotive wire connector

  • RS-artikelnummer 164-2382
  • Tillv. art.nr 1-1418469-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

TE Connectivity HDSC Sealed MCP 1.5K Receptacle Housings

HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. A slide lock assists with the mating and unmating process and provides a secure mating connection. The housings feature polarization and keying to prevent mismating and have a low mating force. These HDSCS MCP 1.5K connector housings are designed to accept AMP MCP 1.5K contacts with an SWS (single-wire-sealing-system) which must be ordered separately

Features and Benefits

• Highly reliable and durable design
• High vibration resistance
• IP67 protection against dust and water
• Integrated secondary locking device
• Slide locking mechanism for secure mating
• Polarization and keying
• Low mating force

Applications

These HDSCS connectors are for use in wire to wire electronic and electrical applications in motor vehicles where there are high levels of vibration. Applications include a range of industrial and commercial vehicles including truck, bus, off-road, construction, agriculture, mining, emergency vehicles, forestry, recreational, marine and motorcycles

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifikationer
Attribute Value
Type Automotive wire connector
Number of Contacts 6
Gender Female
Mounting Type Cable Mount
Series AMP MCP 1.5K
Colour Black
Height 25.7mm
Width 43mm
Depth 31.25mm
Housing Material PBT
400 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Bag of 400)
12,619 kr
(exkl. moms)
15,774 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
400 +
12,619 kr
5 047,60 kr
Related Products
From Deutsch, this DT Series receptacle is designed ...
Description:
From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications. • IP68 • ...
DEUTSCH DT plug housings are designed for cable ...
Description:
DEUTSCH DT plug housings are designed for cable to cable connections. Their seals provide a robust seal with a high degree of environmental protection. Safe, versatile and reliable, DT plug connector housings are made from a thermoplastic which is ideal ...
From Deutsch, this DT Series receptacle comes with ...
Description:
From Deutsch, this DT Series receptacle comes with a secure flange, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications. • Wire-to-Wire Connection• Integrated Lock• ...
The MQS 2.54 mm interconnection system offers high ...
Description:
The MQS 2.54 mm interconnection system offers high density connectors with a compact, robust construction which is able to meet high functional requirements in automotive applications. These MQS pin and receptacle housings are used to house MQS contacts. Hybrid versions ...