TE Connectivity AMP MCP 1.5/2.8 Series, 62 Way Cable Mount Plug Housing

  • RS-artikelnummer 164-0607
  • Tillv. art.nr 1-1718324-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): CZ
Produktdetaljer

TE Connectivity MCP 1.5K and MCP 2.8 Sealed Tab Housings

A range of MCP 1.5K and MCP 2.8 sealed plug style hybrid tab housings with various coding options and wire sizes (please see table). For suitable mating receptacle housing for stock number 718-6726 please see stock number 718-6794, for 718-7003 please see receptacle housing stock number 681-1922 typically.

TE Connectivity Multiple Contact Point System (MCP)

Specifikationer
Attribute Value
Type Housing
Number of Contacts 62
Gender Male
Mounting Type Cable Mount
Series AMP MCP 1.5/2.8
Colour Black
Height 45.8mm
Width 113.25mm
Depth 70.7mm
Housing Material PBT
160 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Box of 80)
54,565 kr
(exkl. moms)
68,206 kr
(inkl. moms)
Enheter
Per unit
Per Box*
80 +
54,565 kr
4 365,20 kr
Related Products
MCP 1.5K/2.8 hybrid sealed PCB headers with both ...
Description:
MCP 1.5K/2.8 hybrid sealed PCB headers with both 1.5mm and 2.8mm CuSn silver plated tab contacts. These plug style PCB header connectors are made from black PBT-GF20 and have type A keying. Stock number 718-3565 is right angle mounting. For ...
TE Connectivity brings you a range of highly ...
Description:
TE Connectivity brings you a range of highly durable and strong connector housings. The 'LEAVYSEAL' connectors feature a brilliant lever locking system for mating. Not to mention, these also come with an integrated cable attachment. These connectors are rated at ...
A range of Heavy Duty Sealed Connector Series ...
Description:
A range of Heavy Duty Sealed Connector Series (HDSCS) plug style housings for use in the automotive industry. The HDSCS range uses the MCP 2.8 tabs as a contact system. These HDSCS connectors have integral secondary locking, various polarization keyings, ...
HDSCS MCP 1.5K sealed automotive receptacle housings designed ...
Description:
HDSCS MCP 1.5K sealed automotive receptacle housings designed to withstand high vibration and mechanical stress. These HDSCS receptacle connector housings feature integrated secondary locks which conform contact alignment and retention producing an audible click when in the fully locked position. ...