TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- RS-artikelnummer:
- 267-3973
- Tillv. art.nr:
- 2383445-2
- Tillverkare / varumärke:
- TE Connectivity
Mängdrabatt möjlig
Antal (1 enhet)*
322,55 kr
(exkl. moms)
403,19 kr
(inkl. moms)
GRATIS leverans för online beställningar över 500,00 kr
I lager
- 672 enhet(er) är redo att levereras
Behöver du mer? Ange den kvantitet du behöver och klicka på "Kontrollera leveransdatum"
Enheter | Per enhet |
|---|---|
| 1 - 4 | 322,55 kr |
| 5 - 9 | 305,09 kr |
| 10 - 24 | 289,41 kr |
| 25 - 49 | 275,30 kr |
| 50 + | 262,53 kr |
*vägledande pris
- RS-artikelnummer:
- 267-3973
- Tillv. art.nr:
- 2383445-2
- Tillverkare / varumärke:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Type | Socket | |
| Series | PowerTube 1000 | |
| Gender | Female | |
| Contact Plating | Silver | |
| Number of Contacts | 1 | |
| Corded | No | |
| Mounting Type | Wire | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +140°C | |
| Välj alla | ||
|---|---|---|
Brand TE Connectivity | ||
Type Socket | ||
Series PowerTube 1000 | ||
Gender Female | ||
Contact Plating Silver | ||
Number of Contacts 1 | ||
Corded No | ||
Mounting Type Wire | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +140°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Terminal socket has silver interface plating. This socket is compatible with copper material base wire. The maximum operating temperature of this terminal socket is 140 degree celsius.
10 mm mating pin diameter
Receptacle style is 180 degree
Locking clean body
50 mm² wire size
Receptacle style is 180 degree
Locking clean body
50 mm² wire size
relaterade länkar
- TE Connectivity, PowerTube 1000 1 Way Wire Female Socket
- TE Connectivity, PowerTube 1000 Single Wire Seal
- TE Connectivity, PowerTube 1000 Female Housing for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Cover for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Ferrule for use with Automotive Connectors
- TE Connectivity, PowerTube 1000 Spacer for use with Automotive Connectors
- TE Connectivity, PowerTube 1400 Female Housing for use with Automotive Connectors
- NVIDIA Jetson Orin Nano 8GB Developer Kit 945-13766-0005-000