TE Connectivity Heavy Duty Sealed Connector Series (HDSCS ) Series Cavity Plug

  • RS-artikelnummer 164-0115
  • Tillv. art.nr 828922-1
  • Tillverkare / varumärke TE Connectivity
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

TE Connectivity HDSCS MCP 2.8 Single Wire Seals & Sealing Plugs

TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)

HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.

Specifikationer
Attribute Value
Type Cavity Plug
Series Heavy Duty Sealed Connector Series (HDSCS )
10 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) 1 Bag of 10000
3 751,71 kr
(exkl. moms)
4 689,64 kr
(inkl. moms)
Påse(ar)
Per Bag
Per unit*
1 +
3 751,71 kr
0,375 kr
Related Products
SUPERSEAL Series 1.5 single wire seals made from ...
Description:
SUPERSEAL Series 1.5 single wire seals made from silicon rubber. These single wire seals are crimped simultaneously with the contacts. Sturdy and reliable contactsDouble contact spring designSecondary lock ensures correct and complete insertion of the contactSilicone rubber seals.
Based on DIN 72585, this range of sealed ...
Description:
Based on DIN 72585, this range of sealed connectors has been developed to meet the demand for superior performance. Single piece, formed constructionTin platedWire seals are crimped individually with the contact.
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals ...
Description:
TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are ...
A range of accessories including bushings, crimp tools ...
Description:
A range of accessories including bushings, crimp tools and lockwashers for use with BNC RF coaxial connectors. Please see additional data table for details.