Molex 34803 CTX64 Series Contact for use with Receptacle Connector

  • RS-artikelnummer 724-1479
  • Tillv. art.nr 34803-0211
  • Tillverkare / varumärke Molex
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Stac64™ CTX64 Female Receptacle Terminals

Stac64™ CTX64 female Receptacle Crimp Terminals made from tin plated copper alloy. These female Receptacle Crimp Terminals can accept a wire from 0.22 to 0.85 mm2 with an insulation diameter of 1.3-1.85 mm. These Crimp Terminals are for use with the 34729 series Receptacle Housing Assemblies, stock number 724-1422 typically.

Molex Stackable Connection System, 2.54 mm - Stac64™

Specifikationer
Attribute Value
Accessory Type Contact
For Use With Receptacle Connector
Series CTX64
Series Number 34803
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Pack of 100)
0,339 kr
(exkl. moms)
0,424 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
100 - 400
0,339 kr
33,90 kr
500 - 900
0,296 kr
29,60 kr
1000 - 2400
0,269 kr
26,90 kr
2500 - 4900
0,251 kr
25,10 kr
5000 +
0,248 kr
24,80 kr
Förpackningsalternativ:
Related Products
AT Series connectors are a high performance, cost ...
Description:
AT Series connectors are a high performance, cost effective solution able to be used in a variety of interconnect applications: Heavy Duty, Transportation, Marine, Diagnostic, Military, Alternative Energy and Agricultural. They contain superior environmental seals and seal retention capabilities. The ...
A range of socket and pin crimp contacts ...
Description:
A range of socket and pin crimp contacts for the Econoseal J series automotive wire connectors. All connectors are designed to be used with thin walled non-irradiated PVC cablesThough designed initially for automotive applications, Econoseal III can be used in ...
A range of MX150L Male Terminal Contacts of ...
Description:
A range of MX150L Male Terminal Contacts of the 19417 Series and Female Terminal Contacts of the 19420 Series. 14-16, 18-22 AWG UL WireLow Insertion ForceVoltage 600VCurrent 18AOperating Temp –55 → +125°CTin platedMale terminals available in 1 inch and 1.03 ...
Designed for automotive instrument panel applicationsMechanical lock assures ...
Description:
Designed for automotive instrument panel applicationsMechanical lock assures positive matingUnique housing configuration helps prevent mismatingDouble lock mechanism prevents dislodging of contactsA polarized version is available (for single row, 5 and 6 contacts only)High reliable socket contactsSimplified ...