SOLID SKT CRIMPSIZE 16 16-18 AWG

  • RS-artikelnummer 190-3518
  • Tillv. art.nr 0462-201-16141
  • Tillverkare / varumärke Deutsch
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Crimp Contacts for DT and HD Series Sealed Connectors

From Deutsch, these high-quality circular crimp contacts are for use with DT and HD series sealed connectors. These connectors are environmentally sealed connectors that are designed for cable to cable applications within the automotive industry These solid contacts have a copper alloy body with nickel plating and a radial crimp type. The DT series crimp connectors are rugged quality but offer field-proven reliability.

Features & Benefits

Nickel plated copper crimp contact
Compatible with a wide range of Deutsch sealed connectors
Radial Crimp Type

The DEUTSCH 0462-201-16141 is a size 16 solid contact that terminates wires from 20-16 AWG (0.5-1.5mm²). This nickel-plated crimp socket has a mating pin diameter of 1.5mm.
DEUTSCH solid contacts are designed for heavy duty applications and are perfect for the automotive environment. This contact terminates the wire using crimp type technology and features a closed entry design.

These crimp contact sockets are compatible with the Deutsch HD20, HD30, DRC, DTM, DRB, STRIKE ranges of sealed connectors.

V4 Contacts and Fillers

Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (In a Bag of 20000)
4,176 kr
(exkl. moms)
5,22 kr
(inkl. moms)
Enheter
Per unit
Per Bag*
20000 +
4,176 kr
83 520,00 kr