Neutrik BXX Series Bushing for use with XX Series XLR Cable Connector

  • RS-artikelnummer 166-535
  • Tillv. art.nr BXX 1-9
  • Tillverkare / varumärke Neutrik
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): LI
Produktdetaljer

XX Series Identification Boots and Collars

Identification boots and collars for the XX series XLR connectors. Supplied in a pack of 9 colours, Brown, Red, Orange, Yellow, Green, Blue, Violet, Grey and white.

Warning

  • Not to be used as mains connectors
Specifikationer
Attribute Value
Accessory Type Bushing
For Use With XX Series XLR Cable Connector
Series BXX
100 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
71,05 kr
(exkl. moms)
88,81 kr
(inkl. moms)
Enheter
Per unit
1 - 4
71,05 kr
5 - 9
67,38 kr
10 - 24
63,90 kr
25 - 49
60,43 kr
50 +
56,86 kr
Related Products
Robust metal housingHigh noise immunity and EMI protectionWater ...
Description:
Robust metal housingHigh noise immunity and EMI protectionWater resistant due to sealing bootRugged locking mechanism ensure secure locking system.
Industry standard 3 way cable mount connectors. Precision ...
Description:
Industry standard 3 way cable mount connectors. Precision construction assures low noise and high reliability in low level circuits. Mated connectors are secured by a latch which prevents accidental disengagement. Will mate with other 3 way AXR/XLR compatible connectors. They ...
A range of audio & video connectors incorporating ...
Description:
A range of audio & video connectors incorporating many innovative features.Assembly and disassembly is screw less and is achieved by a few quick turns of the back shell. A range of coloured plastic coding rings,each with a single number moulded ...
These transformers allow digital audio at 110Ω to ...
Description:
These transformers allow digital audio at 110Ω to be connected using standard 75Ω video circuits which many buildings have fitted. Longer AES/EBU circuits are normally run in specially designed 110Ω cableAvoids the need for new installations or temporary cable runsType ...