STEREO AUDIO DAC, HEADPHONE AMP TQFN28EP

  • RS-artikelnummer 189-7284
  • Tillv. art.nr MAX9850ETI+
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Audio Amplifiers, Maxim Integrated

Specifikationer
Attribute Value
Architecture Delta Sigma
Resolution 18 bit
Conversion Rate 48ksps
Integral Nonlinearity Error 91dB
Number of DAC Channels 2
Mounting Type Surface Mount
Package Type TQFN
Pin Count 8
Maximum Settling Time 0.6µs
Digital Interface Type Serial (I2C)
Output Polarity Unipolar
Voltage Reference Internal
Power Supply Type Single
Height 0.73mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Dimensions 5.1 x 5.1 x 0.73mm
Width 5.1mm
Minimum Operating Temperature -40 °C
Typical Single Supply Voltage 1.8 → 3.6 V
Tillfälligt slut i lager – restorder för leverans 2020-07-21
Pris (ex. moms) Each (In a Tube of 60)
33,148 kr
(exkl. moms)
41,435 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
60 - 240
33,148 kr
1 988,88 kr
300 - 480
30,765 kr
1 845,90 kr
540 +
29,996 kr
1 799,76 kr
Related Products
1.8V Single-Supply Operation6.7mW Playback Power Consumption90dB Stereo DAC, ...
Description:
1.8V Single-Supply Operation6.7mW Playback Power Consumption90dB Stereo DAC, 8kHz ≤ fS ≤ 48kHz85dB Stereo ADC, 8kHz ≤ fS ≤ 48kHzBattery-Measurement Auxiliary ADCSupport for Any Master Clock Between 10MHz to 60MHzStereo Digital Microphone Input SupportStereo Analog Differential Microphone InputsStereo Headphone ...
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz ...
Description:
1.8V Single-Supply Operation10.6mW Playback Power Consumption8kHz to 96kHz Stereo DAC with 96dB Dynamic Range8kHz to 48kHz Stereo ADC with 82dB Dynamic RangeSupport for Any Master Clock Between 10MHz to 60MHzStereo Microphone Inputs Support Digital MicrophonesStereo Headphone Amplifiers: Differential (30mW), ...
A range of 16-bit Digital to Analogue converters ...
Description:
A range of 16-bit Digital to Analogue converters from Texas Instruments for general purpose and specialized audio applications. The range includes both Parallel and Serial interface types and covers various DAC architectures including Current Steering and Delta-Sigma types.
The Digilent Pmod I2S2 features a Cirrus CS5343 ...
Description:
The Digilent Pmod I2S2 features a Cirrus CS5343 Multi-Bit Audio A/D Converter and a Cirrus CS4344 Stereo D/A Converter, each connected to 3.5mm Audio Jacks. These circuits allow a system board to transmit and receive stereo audio signals via the ...