MAX9814ETD+T Maxim, Audio Amplifier, 14-Pin TDFN Mono

  • RS-artikelnummer 923-5757
  • Tillv. art.nr MAX9814ETD+T
  • Tillverkare / varumärke Maxim Integrated
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Audio Power Amplifiers, Maxim Integrated

Maxim Integrated Products offer a range of audio power amplifiers that include Mono/Stereo Amplifiers, Stereo Headphone amplifiers, Differential audio power and Microphone amplifiers. Maxim audio ICs have different types of amplification from Class AB, Class D and Class G. Maxim Integrated Class AB speaker amplifier is ideal for high-fidelity products such as a speaker driver, digital cameras, e-readers, tablets and portable media players. The DirectDrive® technology headphone amplifier gives enhanced audio quality there is no necessity for a DC blocking capacitor that standard headphone amps require. Also the Class D amplifier features high wideband jitter tolerance; low output offset voltage and low THD+N. The speaker amp has a patented spread spectrum modulation meaning that the technology helps minimise EMI emissions. The input signal is small but the output can be a high wattage. The audio ICs can offer a lot of power in a small package. The electronic amplifiers can be used in many applications some include driving loudspeakers, mixing desks and pre-amplification used in record/CD players.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Audio Amplifiers, Maxim Integrated

Specifikationer
Attribute Value
Amplifier Type Class-AB
Output Type 1 Channel Mono
Application Headphone, Microphone
Mounting Type Surface Mount
Typical Single Supply Voltage 2.7 → 5.5 V
Power Supply Type Single
Number of Channels per Chip 1
Package Type TDFN
Pin Count 14
Input Signal Type Single Ended
Output Signal Type Single Ended
Dimensions 3.1 x 3.1 x 0.75mm
Length 3.1mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 3.1mm
Height 0.75mm
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (On a Reel of 2500)
7,113 kr
(exkl. moms)
8,891 kr
(inkl. moms)
Enheter
Per unit
Per Reel*
2500 +
7,113 kr
17 782,50 kr
Related Products
Advanced CMOS operational amplifiers from Linear Technology offering ...
Description:
Advanced CMOS operational amplifiers from Linear Technology offering ultra-low input bias currents and low noise combined with low power consumption and stable operating characteristics. Outputs are typically capable of swinging within 50mV of the supply rails maximizing dynamic range in ...
The LMV321 (single), LMV358 (dual) and LMV324 (quad) ...
Description:
The LMV321 (single), LMV358 (dual) and LMV324 (quad) are general purpose operational amplifiers. With such a low consumption and a sufficient Gain Bandwidth Product (GBP), they find applications in circuits of battery supplied and portable equipment. Power supply operation from ...
CMOS operational amplifiers with input ground sense and ...
Description:
CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low voltage operation ...
CMOS operational amplifiers with input ground sense and ...
Description:
CMOS operational amplifiers with input ground sense and full swing output. This series has extended operational amplifiers BU7485SG/BU7486Sxxx/BU7487Sxx which can operate over a wider temperature range (-40°C to +105°C). These ICs have wide band, high slew rate, low voltage operation ...