MAX98400AETX+ Maxim Integrated, Audio Amplifier IC 20kHz, 36-Pin TDFN-EP
Tillfälligt slut i lager – restorder för leverans 2021-05-19
Lagt till varukorgen
- RS-artikelnummer:
- 190-4726
- Tillv. art.nr:
- MAX98400AETX+
- Tillverkare / varumärke:
- Maxim Integrated
Enheter | Per unit | Per Tube* |
50 - 100 | 23,085 kr | 1 154,25 kr |
150 + | 19,257 kr | 962,85 kr |
*price indicative |
Attribute | Value |
Amplifier Type | Class-D |
Output Type | Stereo |
Maximum Power | 22 (Typ.)W |
Mounting Type | Surface Mount |
Amplifier Class | Class D |
Typical Single Supply Voltage | 8 → 28 V |
Power Supply Type | Single |
Number of Channels per Chip | 1 |
Package Type | TDFN-EP |
Pin Count | 36 |
Input Signal Type | Differential |
Output Signal Type | Differential |
Typical Gain Bandwidth Product | 20kHz |
Minimum CMRR | 60 (Typ.)dB |
Dimensions | 6.1 x 6.1 x 0.75mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |