- RS-artikelnummer:
- 540-808
- Tillv. art.nr:
- LME49725MA/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Denna produkt har utgått
- RS-artikelnummer:
- 540-808
- Tillv. art.nr:
- LME49725MA/NOPB
- Tillverkare / varumärke:
- Texas Instruments
Lagstiftning och ursprungsland
Produktdetaljer
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Typical Gain Bandwidth Product | 40MHz |
Minimum CMRR | 100dB |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Maximum Operating Temperature | +85 °C |
Dimensions | 4.9 x 3.9 x 1.45mm |
Minimum Operating Temperature | -40 °C |