Reldeen Reldeen Blue Disposable Polythene Arm Protector for Food Industry Use, 400mm Length, 22 x 40 cm
- RS-artikelnummer:
- 236-1701
- Tillv. art.nr:
- O0091
- Tillverkare / varumärke:
- Reldeen
Denna produkt har utgått
- RS-artikelnummer:
- 236-1701
- Tillv. art.nr:
- O0091
- Tillverkare / varumärke:
- Reldeen
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
The Reldeen Disposable Machine-Made Over sleeves features elastication at both ends and are suitable for use in food preparation and handling areas. Provides protection against splashes. Suitable in food preparation and light handling areas. 100 over sleeves per bag, 20 bags per case.
The material is Blown Polythene
It's thickness is 20microns/80gauge
It's thickness is 20microns/80gauge
Specifikationer
Attribute | Value |
---|---|
Material | Polythene |
Material Properties | Splash Repellent |
Reusable/Disposable | Disposable |
Length | 400mm |
Colour | Blue |
Primary Application | Food Industry |
Size | 22 x 40 cm |
Range | Reldeen |