- RS-artikelnummer:
- 235-5743
- Tillv. art.nr:
- A300/B
- Tillverkare / varumärke:
- Manulatex
Denna produkt har utgått
- RS-artikelnummer:
- 235-5743
- Tillv. art.nr:
- A300/B
- Tillverkare / varumärke:
- Manulatex
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- FR
Produktdetaljer
The Manulatex Monobloc Food Approved PU Apron features resistance to hydrochloric acid at 37%, bleach at 40° chlorometric and to common cleaning products and a high resistance to meat, fats and blood. They are large enough to give the user full coverage. Conforms to EN 467 and are CE marked.
It weighs 300mu
It's colour is Blue
It's colour is Blue
Specifikationer
Attribute | Value |
---|---|
Material Properties | Acid Resistance |
Material | Polyurethane |
Reusable/Disposable | Reusable |
Colour | Blue |
Style | Apron |
Gender | Unisex |
Waist Size | 90cm |
Range | Monobloc |
Length | 1.15m |
- RS-artikelnummer:
- 235-5743
- Tillv. art.nr:
- A300/B
- Tillverkare / varumärke:
- Manulatex