- RS-artikelnummer:
- 255-3146
- Tillv. art.nr:
- 53366160
- Tillverkare / varumärke:
- Paulstra
Denna produkt har utgått
- RS-artikelnummer:
- 255-3146
- Tillv. art.nr:
- 53366160
- Tillverkare / varumärke:
- Paulstra
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Beca Mounts
Beca mounts comprise two flat parallel flanges connected by a bonded rubber core
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.
The mounts are designed so that their radial elasticity is roughly the same as their axial elasticity, giving them excellent vibration absorption and noise reduction.
Features and Benefits
Fitted with a non-slip tab
For fitting directly on the floor at low level
For fitting directly on the floor at low level
Product Application Information
Ideal for use with electric fans, AC floor units, electric pumps, compressors, laboratory apparatus and so on.
Note
Beca mount 2553124 made with a RAPID nut
Specifikationer
Attribute | Value |
---|---|
Thread Size | M6 |
Diameter | 18mm |
Overall Height | 24mm |
Static Load Capacity | 25daN |
Material | Rubber |
Foot Shape | Round |
Compression Deflection | 3mm |
Series | BECA |