- RS-artikelnummer:
- 192-5619
- Tillv. art.nr:
- SJ5012BL
- Tillverkare / varumärke:
- 3M
23 I lager för avsändande samma dag
8 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
114,54 kr
(exkl. moms)
143,18 kr
(inkl. moms)
Enheter | Per unit |
1 + | 114,54 kr |
- RS-artikelnummer:
- 192-5619
- Tillv. art.nr:
- SJ5012BL
- Tillverkare / varumärke:
- 3M
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
Produktdetaljer
3M SJ5012 Series Self Adhesive Feet, Black, PUR - SJ5012BL
This self adhesive feet product by 3M provides a durable and resilient solution for various applications. The adhesive-backed polyurethane material ensures easy application in different settings. With a maximum operating temperature of +66 °C and a minimum operating temperature of -34 °C, these circular adhesive feet offer reliability and versatility.
Features & Benefits
• Excellent skid resistance for enhanced stability
• Long aging resiliency, preventing cracking or hardening
• Abrasion resistance for long-lasting use
• Marring and staining resistance, maintaining product aesthetics
• Suitable for various applications in electronics, appliances, and other equipment
• Long aging resiliency, preventing cracking or hardening
• Abrasion resistance for long-lasting use
• Marring and staining resistance, maintaining product aesthetics
• Suitable for various applications in electronics, appliances, and other equipment
Applications
• Ideal for use as feet on small appliances, electronics, and speakers
• Can be utilised as stops for cabinet doors and drawers
• Suitable as spacers for alignment in picture frames and assembly in electronics and automotive settings
• Can be utilised as stops for cabinet doors and drawers
• Suitable as spacers for alignment in picture frames and assembly in electronics and automotive settings
Can it be used on electronic devices?
Yes, these adhesive feet are suitable for electronic devices for added protection and stability.
Will it resist staining and marring?
The material used in these adhesive feet offers resistance to staining and marring for long-lasting performance.
Is it durable for shipping protection?
Yes, these circular adhesive feet are designed to prevent damage during shipping and keep parts from direct contact with each other.
Specifikationer
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Thickness | 3.5mm |
Shape | Circular |
Colour | Black |
Diameter | 12.7mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Series | SJ5012 |
Minimum Operating Temperature | -34°C |
- RS-artikelnummer:
- 192-5619
- Tillv. art.nr:
- SJ5012BL
- Tillverkare / varumärke:
- 3M