- RS-artikelnummer:
- 221-7909
- Tillverkare / varumärke:
- RS PRO
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
3 857,77 kr
(exkl. moms)
4 822,21 kr
(inkl. moms)
Enheter | Per unit |
1 + | 3 857,77 kr |
- RS-artikelnummer:
- 221-7909
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- CN
Produktdetaljer
RS PRO Anti-Fatigue Mat
Introducing the RS PRO Anti-slip mats, these are designed to be loose lay, anti-fatigue and slip resistant providing protection for workers and the flooring beneath. Manufactured from natural rubber/styrene butadiene rubber these anti slip mat surfaces have a checker plate design to reduce slipping and provide a fantastic grip. An added benefit to the checker plate design is that it aids in mat compression ensuring that the mat is comfortable underfoot for longer periods of time. They can be used on walkways for safety and also as a surface to provide grip on top of workstations, shelves and benches. These RS PRO anti slip mats are designed to be durable as they are made from hard-wearing natural rubber, providing insulation from cold and wet floor surfaces, versatile and easy to clean.
Features and Benefits
- Anti Fatigue to improve users performance by reducing fatigue by up to 50%
- Anti Slip to reduce and prevent hazards in the workplace
- Loose lay meaning that there is no need for adhesives and they can be moved to accommodate your needs
- Natural Rubber mat
- Use on floors or to top work benches
- Easy to clean
- Use in wet and dry environments
- Durable and hard-wearing
- Protects from cold floor surfaces
- Length 10 m
- Width 1.5 m
- Weight 67.5 kg
Applications
Anti fatigue mats also known as anti slip or non slip mats are a fantastic addition to any workspace from domestic to industrial. Ideal to protect yourself and workers from hazards, slips and trips whilst providing cushioning underfoot to reduce fatigue and improve performance. They are fantastic protection for flooring and prevent slipping hazards in case of spillages whilst ensuring a strong grip is maintained. Anti slip matting is easy to clean and wipe down as they are generally made from hard wearing rubber.
Specifikationer
Attribute | Value |
---|---|
Type | Roll |
Material | Rubber |
Self-Adhesive | No |
Surface Type | Anti-Slip |
Colour | Black |
Length | 10m |
Width | 1.5m |
Thickness | 3mm |