Analog Devices, 14-bit- ADC 65Msps, 32-Pin LFCSP
- RS-artikelnummer:
- 877-8928
- Tillv. art.nr:
- AD9245BCPZ-65
- Tillverkare / varumärke:
- Analog Devices
Se kategorien
17 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
874,87 kr
(exkl. moms)
1 093,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 874,87 kr |
5 - 9 | 852,16 kr |
10 - 24 | 841,60 kr |
25 - 49 | 831,05 kr |
50 + | 820,70 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 877-8928
- Tillv. art.nr:
- AD9245BCPZ-65
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifikationer
Attribute | Value |
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 14-bit |
Sampling Rate | 65Msps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Integral Nonlinearity Error | ±5.55LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 5.1 x 0.75mm |