Analog Devices, Octal 24-bit- ADC, 28-Pin TSSOP
- RS-artikelnummer:
- 806-5579
- Tillv. art.nr:
- AD7193BRUZ
- Tillverkare / varumärke:
- Analog Devices
Se kategorien
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each
239,73 kr
(exkl. moms)
299,66 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 239,73 kr |
10 - 24 | 220,00 kr |
25 - 49 | 211,15 kr |
50 - 99 | 204,96 kr |
100 + | 176,60 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 806-5579
- Tillv. art.nr:
- AD7193BRUZ
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Analogue to Digital Converters 24 Bit, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifikationer
Attribute | Value |
Architecture | Delta Sigma |
Number of ADCs | 8 |
Resolution | 24-bit |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Integral Nonlinearity Error | ±30ppm FSR |
Digital Interface Type | Serial (SPI/Microwire) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.25 V |
Maximum Operating Temperature | 105 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9.8 x 4.5 x 1.05mm |