Analog Devices, 14-bit- ADC 65Msps, 32-Pin LFCSP
- RS-artikelnummer:
- 805-0019
- Tillv. art.nr:
- AD9649BCPZ-65
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 4 | 405,34 kr |
5 - 9 | 394,46 kr |
10 - 24 | 388,70 kr |
25 - 49 | 383,80 kr |
50 + | 378,89 kr |
Analogue to Digital Converters 14 Bit, Single-Channel, Analog Devices
Attribute | Value |
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 14-bit |
Sampling Rate | 65Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 32 |
Integral Nonlinearity Error | ±1.3LSB |
Digital Interface Type | Serial (SPI) |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.7 to 1.9 V |
Maximum Operating Temperature | 85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5 x 5 x 0.95mm |