- RS-artikelnummer:
- 804-9750
- Tillv. art.nr:
- AD9251BCPZ-40
- Tillverkare / varumärke:
- Analog Devices
Denna produkt har utgått
- RS-artikelnummer:
- 804-9750
- Tillv. art.nr:
- AD9251BCPZ-40
- Tillverkare / varumärke:
- Analog Devices
Lagstiftning och ursprungsland
Produktdetaljer
Analogue to Digital Converters 14 Bit, Multi-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifikationer
Attribute | Value |
---|---|
Architecture | Pipelined |
Number of ADCs | 2 |
Resolution | 14-bit |
Sampling Rate | 40Msps |
Input Signal Type | Differential |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | LFCSP |
Pin Count | 64 |
Integral Nonlinearity Error | ±1.75LSB |
Digital Interface Type | Parallel |
Power Supply Type | Single |
Typical Single Supply Voltage | 1.7 to 1.9 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 9 x 9 x 0.95mm |
Maximum Operating Temperature | 85 °C |