Analog Devices, 10-bit- ADC 3450ksps, 8-Pin MSOP
- RS-artikelnummer:
- 709-6275
- Tillv. art.nr:
- AD7277BRMZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 9 | 100,77 kr |
10 - 24 | 95,76 kr |
25 + | 91,18 kr |
Analogue to Digital Converters 10 Bit, Single-Channel, Analog Devices
Attribute | Value |
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 10-bit |
Sampling Rate | 3450ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±0.5LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 2.5 V, 3.3 V |
Maximum Operating Temperature | 125 °C |
Dimensions | 3 x 3 x 0.85mm |
Minimum Operating Temperature | -40 °C |