Analog Devices, 8-bit- ADC 50000ksps, 20-Pin SSOP
- RS-artikelnummer:
- 629-3208
- Tillv. art.nr:
- AD9283BRSZ-50
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 12 | 59,29 kr |
13 - 32 | 55,24 kr |
33 + | 51,51 kr |
Analogue to Digital Converters 8 Bit, Single-Channel, Analog Devices
Attribute | Value |
Architecture | Pipelined |
Number of ADCs | 1 |
Resolution | 8-bit |
Sampling Rate | 50000ksps |
Input Signal Type | Differential, Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Integral Nonlinearity Error | ±1.5LSB |
Digital Interface Type | Parallel |
Typical Single Supply Voltage | 3 V |
Dimensions | 7.2 x 5.3 x 1.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 85 °C |