Analog Devices, Dual 12 bit- ADC 1Msps, 14-Pin TSSOP
- RS-artikelnummer:
- 183-1871
- Tillv. art.nr:
- AD7322BRUZ
- Tillverkare / varumärke:
- Analog Devices
Se kategorien
38 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
136,82 kr
(exkl. moms)
171,02 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 136,82 kr |
10 - 24 | 122,32 kr |
25 - 49 | 115,06 kr |
50 + | 110,37 kr |
Förpackningsalternativ:
- RS-artikelnummer:
- 183-1871
- Tillv. art.nr:
- AD7322BRUZ
- Tillverkare / varumärke:
- Analog Devices
- COO (Country of Origin):
- MY
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MY
Produktdetaljer
12-bit plus sign SAR ADC
True bipolar input ranges
Software-selectable input ranges
±10 V, ±5 V, ±2.5 V, 0 V to +10 V
1 MSPS throughput rate
Two analog input channels with channel sequencer
Single-ended, true differential, and pseudo differential analog input capability
High analog input impedance
Low power: 21 mW
Full power signal bandwidth: 22 MHz
Internal 2.5 V reference
High speed serial interface
Power-down modes
14-lead TSSOP package
iCMOS process technology
Specifikationer
Attribute | Value |
Architecture | SAR |
Number of ADCs | 2 |
Resolution | 12 bit |
Sampling Rate | 1Msps |
Input Signal Type | Differential, Pseudo Differential, Single Ended |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 14 |
Integral Nonlinearity Error | ±1.1LSB |
Digital Interface Type | Serial |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 4.75 to 5.25 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4.5 x 1.05mm |
Maximum Operating Temperature | 85 °C |