Analog Devices, Quad 12-bit- ADC 140ksps, 8-Pin SOT-23
- RS-artikelnummer:
- 159-7652
- Tillv. art.nr:
- AD7991YRJZ-1500RL7
- Tillverkare / varumärke:
- Analog Devices
Se kategorien
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Pris (ex. moms) Each (On a Reel of 500)
67,581 kr
(exkl. moms)
84,476 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
500 + | 67,581 kr | 33 790,50 kr |
- RS-artikelnummer:
- 159-7652
- Tillv. art.nr:
- AD7991YRJZ-1500RL7
- Tillverkare / varumärke:
- Analog Devices
- COO (Country of Origin):
- IE
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IE
Produktdetaljer
Analogue to Digital Converters 12 Bit, 4-Channel, Analog Devices
Analogue to Digital Converters - Analog Devices
Analogue to Digital Converters translate analogue electrical signals for data processing purposes. Analog Devices offers the industrys largest range of A/D converter products that design engineers depend on for reliable performance in the harshest environments, both on Earth and in space.
Specifikationer
Attribute | Value |
Architecture | SAR |
Number of ADCs | 4 |
Resolution | 12-bit |
Sampling Rate | 140ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 8 |
Integral Nonlinearity Error | ±1LSB |
Digital Interface Type | Serial (I2C) |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 to 5.5 V |
Dimensions | 3 x 1.7 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |