Analog Devices, 16-bit- ADC 100ksps, 8-Pin MSOP
- RS-artikelnummer:
- 228-570
- Tillv. art.nr:
- AD7680BRMZ
- Tillverkare / varumärke:
- Analog Devices
Enheter | Per unit |
1 - 9 | 137,78 kr |
10 - 24 | 121,36 kr |
25 + | 114,00 kr |
Analogue to Digital Converters 16 Bit, up to 195kSPS, Analog Devices
Attribute | Value |
Architecture | SAR |
Number of ADCs | 1 |
Resolution | 16-bit |
Sampling Rate | 100ksps |
Input Signal Type | Single Ended |
Input Type | Voltage |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Integral Nonlinearity Error | ±4LSB |
Digital Interface Type | Serial (SPI/QSPI/Microwire) |
Typical Single Supply Voltage | 3.3 V, 5 V |
Minimum Operating Temperature | -40 °C |
Dimensions | 3 x 3 x 0.85mm |
Maximum Operating Temperature | 85 °C |